Takachi CHH876WHN 87 Series Silvericon Enclosures Size 6 White 165x80x35

MPN
CHH876WHN
Brand
Takachi
Order Code
30-6775
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
5+ £8.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 13/07/2026

Planning to buy a range of enclosures for your latest project?

A handheld enclosure with a silicon cover, suitable for measuring instruments, testing devices, wireless communication devices, medical devices etc.
  • White, 165x80x35mm
  • Recess to front for keypads, labels
  • Removable end panel at one end
  • Without battery compartment
Type Silvericon
Enclosure Length 165mm
Enclosure Width 80mm
Enclosure Height 35mm
Colour Silvericon
Series 87

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot