Hammond 1455NC1601 Extruded Enclosure Channel Mount 160 x 103 x 53 Clear

Order Code:

30-6132

Brand: Hammond MPN: 1455NC1601 GTIN-14: 00623980538525
Qty Unit Price (Ex VAT)
1+ £25.15
50+ £21.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 1 working daysBack-order availability date - 19/03/2026

Extruded aluminium channel mount enclosure with open front and rear bezels and metal endplates, part of the Hammond 1455 series.


  • Rugged one piece body constructed from extruded aluminium, constructed from extruded aluminium, with metal end plates and plastic bezels
  • Sized for PC boards with 92mm (min.) to 98mm (max.) width
  • Includes 8 clear zinc-plated assembly screws
  • 160 x 103 x 53mm
  • Manufacturer's part 1455NC1601

Hammond enclosure modification


Type Instrument case
Enclosure Length 160mm
Enclosure Width 103mm
Enclosure Height 53mm
Colour Silver
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot