Hammond HWCHAS1710AL Walnut Chassis Alu Top Natural 432 x 254 x 76 Wood/natural

MPN
HWCHAS1710AL
Brand
Hammond
GTIN-14
00623980404042
Order Code
30-4655
Country of Origin
Canada
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £209.29
50+ £177.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 20/06/2026

Attractively styled, rugged walnut box, 432 x 254 x 76mm, with 2mm thick aluminium top panels with natural finish. Optional bottom plates are available separately.


  • Walnut chassis is 19.8mm (0.778in.) thick - corners are produced with wood bracing and dovetail construction methods
  • Designed to handle heavy components
  • Top panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.) thick
  • Fully 'framed' support from walnut chassis.
  • Includes four large round rubber feet (0.75in. dia. x 0.56in. high) with mounting hardware into inserts to avoid wood damage
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond part HWCHAS1710AL

Hammond enclosure modification


Type Instrument Cases
Material Walnut body / aluminium lid
Enclosure Length 432mm
Enclosure Width 254mm
Enclosure Height 76mm
Colour Silver
External Features Rubber feet
Finish Natural
Series HWCHAS

Reviews

Be the first to submit a review

Trustpilot