Evatron PP42M Small Sensor Housing Ivory

MPN
PP42M
Brand
Evatron
Order Code
30-3217
Country of Origin
Spain
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £0.558 £0.537
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 7 in stockContact us for additional stock

This sensor case from Evatron Has ventilated sides, allowing free airflow for temperature, gas, humidity sensors and thermostats.
  • Moulded in non-reflective ivory ABS, 2mm thick
  • Size (L x W x H) 71 x 71 x 27mm
  • Back panel has blanked-off wall mounting holes which can be drilled out if required
  • Back panel is supplied undrilled, so the case can also be used as a small enclosure
  • Recessed area 70 x 70mm incorporated into the front cover for labels/logos
  • Moulded-in bosses for mounting PCBs and other components
  • Manufacturer's part PP42M

Enclosure modification


Type Sensor / Buzzer Cases
Material ABS
Enclosure Length 71mm
Enclosure Width 71mm
Enclosure Height 27mm
Colour Ivory
Protection Rating None
External Features Ventilation
Finish Non-reflective

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot