Evatron PP56N Case ABS 58 x 35 x 21

Order Code:

30-1952

Brand: Evatron MPN: PP56N

Discontinued


Rectangular snap-fit box enclosure from the Evatron PP series made from black ABS material, 58mm length, 35mm width, 21mm height, ideal for applications using speakers, buzzers or microphones.
  • 1.5mm thick
  • Smooth interior
  • UL94HB rated

Enclosure modification


Type General purpose ABS
Enclosure Height 21mm
Enclosure Length 58mm
Enclosure Width 35mm
Colour Black
External Features Plain
Material ABS
Flame Resistance UL94-HB

Trustpilot