Hammond 1591XXEBK FRABS Enclosure 193 x 113 x 61mm Black

MPN
1591XXEBK
Brand
Hammond
GTIN-14
00623980582566
Order Code
30-1840
Country of Origin
USA
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £11.90
50+ £7.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockFurther 52 despatched in 5 working days

Multipurpose flame resistant black plastic enclosure, 193mm length, 113mm width, 58mm height (including lid). Internal sides of enclosure are smooth for easy connector installation, while strong tongue and groove lid to box construction provides protection against access of dust and splashing water.


  • Lid and box both contain moulded-in PC board standoffs
  • Moulded from easy to machine 2mm ABS plastic
  • Lid secured with M3x10mm Phillips machine screws threaded into integral brass bushings
  • Ideally suited for mounting printed circuit boards horizontally
  • Perfect for applications where repetitive assembly and disassembly is required
  • IP54, UL94-V0 flame resistance rating,
  • Hammond part 1591XXEBK

Hammond enclosure modification


Type FRABS
Enclosure Height 58mm
Enclosure Length 193mm
Enclosure Width 113mm
Colour Black
Protection Rating IP54
External Features Flame resistant
Internal Features PCB mounting
Material ABS

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 30-1840

Q. Hello what is the ip rating?

A. Hi Harry, thanks for your question. The IP Rating is IP54 .

Reviews

Be the first to submit a review

Trustpilot