Evatron PP70G Desktop ABS Enclosure Grey 220 x 140 x 56mm

MPN
PP70G
Brand
Evatron
Order Code
30-0075
Country of Origin
Spain
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £37.62
5+ £28.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/06/2026

Planning to buy a range of enclosures for your latest project?

This multipurpose grey ABS case from Evatron has a rounded edged design, featuring a recessed top (169 x 119 x 1mm) and flat base with 2 recesses (201 x 33 x 3mm). The enclosure is IP65 rated and is screw fit.


  • Internal PCB mounting pillars in top and bottom
  • Efficient manufacturing process
  • Width: 220mm
  • Depth: 140mm
  • Height: 56mm
  • Manufacturer's part PP70G
Type Instrument Cases
Material ABS
Enclosure Length 140mm
Enclosure Width 220mm
Enclosure Height 56mm
Colour Grey
Protection Rating IP65
External Features Recessed top
Internal Features PCB mounting
Series PP

Reviews

Be the first to submit a review

Trustpilot