Evatron PP108G Desktop ABS Enclosure Grey 172 x 130 x 25mm

MPN
PP108G
Brand
Evatron
Order Code
30-0074
Country of Origin
Spain
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £18.79
25+ £17.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 11/05/2026

Planning to buy a range of enclosures for your latest project?

This multipurpose grey ABS case from Evatron has a frontal opening for wall mounting devices.


  • 2.5mm wall thickness
  • Width: 172mm
  • Depth: 130mm
  • Height: 25mm
  • Manufacturer's part PP108G
Type Instrument Cases
Material ABS
Enclosure Length 130mm
Enclosure Width 172mm
Enclosure Height 25mm
Colour Grey
Protection Rating None
External Features Frontal opening
Internal Features Wall mount
Series PP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot