Evatron PP107G Desktop ABS Enclosure Grey 168 x 128 x 36mm

Order Code:

30-0072

Brand: Evatron MPN: PP107G
Qty Unit Price (Ex VAT)
1+ £12.91
5+ £11.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 21/03/2026

This multipurpose grey ABS case from Evatron has a snap fit design with a smooth top and flat base (with 2 recesses).


  • Rounded edge modem style
  • Internal PCB mounting pillars in top and bottom
  • Efficient manufacturing process
  • Depth: 168mm
  • Width: 128mm
  • Height: 36mm
  • Manufacturer's part PP107G

Enclosure modification


Type Instrument Cases
Material ABS
Enclosure Length 128mm
Enclosure Width 168mm
Enclosure Height 36mm
Colour Grey
Protection Rating None
External Features Smooth top
Internal Features PCB mounting
Series PP

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot