HellermannTyton 621-80007 K Sleeve Fitting Tool 3 Pronged Expanding Pliers

MPN
621-80007
EAN-13
4031026266916
Order Code
28-3295
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £51.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 7 days

The Hellermann Tyton 621-80007 K tool is a three-pronged expanding tool that is used to ensure speedy application of sleeves and grommets between 5mm and 10mm diameter. For easy operation, use Hellerine lubricant. Ideal for product family K, S and SS.


  • Easy application of the sleeve
  • Sleeve is lightly lubricated and applied to the cable

Note: If referring to the diagram on the Rapid product web page, please use this as a calculation: Three-prong pliers D = max. application diameter.
Type Sleeve expansion tool

Questions

*Question functionality currently disabled
Question by: Product code: 28-3295

Q. looking to use such a tool to expand bs113 O rings od approx 13.95mm to go over their plugs. Is this the tool for the job or is there a different unit for this size of ring?

A. Hi Stephen, thank you for your question. The D kit version has the biggest expansion between 1.2mm and 11.5mm as stated in the data sheet.

Question by: Product code: 28-3295

Q. Whats the difference between this and 03-0022

A. Hi Ken. Thank you for your question. 28-3295 is for sleeves between 5 and 10mm and the 03-0022 is for sleeves between 1.2mm and 11.5mm.

Reviews

Be the first to submit a review

Trustpilot