Schneider Electric NSYPLM108G GRP Enclosure (1000x800x350)

Image Representative of Range

Schneider Electric NSYPLM108G GRP Enclosure (1000x800x350)

Order Code:

28-3266

Brand: Schneider Electric MPN: NSYPLM108G EAN-13: 3606480776403
Qty Unit Price (Ex VAT)
1+ £639.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 28/04/2026

A wide range of glass-fibre reinforced PLM polyester cabinets. Colour grey RAL 7032 (changing to RAL 7035 from July 2016).


  • One-piece monoblock body
  • Completely reversible
  • Designed for use both indoors and outdoors
  • Wide range of accessories allowing for their use in distribution, control and measurement panels for industrial and recreational installations.
  • Inserts located at the front of the cabinet for fixing of distribution chassis and internal door
  • Self-extinguishing
  • Maximum working temperature ranges from -50°C to 150°C
  • Resistant to principal chemical and atmospheric agents
  • Corrosion resistant
  • Stable to ultra-violet rays
  • Conforms to general rules for empty enclosures established in IEC and EN 62208
  • IP66 conforming to IEC 60529 (EN 60529)
  • High resistance to mechanical impacts IK10 (20 J) conforming to IEC and EN 62262
  • Self-extinguishing, conforming to IEC 60695-2-1 (960°C)
  • Extreme operating temperatures from -50°C to +150°C
  • Suitable for double insulation profiles conforming to IEC 60439-1 (EN 60439-1)
  • Resistant to corrosion
Type GRP enclosure
Material Glass-fibre reinforced PLM polyester
Enclosure Length 350mm
Enclosure Width 800mm
Enclosure Height 1m
Colour Grey
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 350mm
EMC-version false
External Features Inserts & lock
Finish RAL 7032
Floor standing wall model N/A
Freestanding false
Height 1056mm
Impact strength IK10
Intermediate mounting false
Internal Features Ventilation
IP Rating IP66
Material quality Polyester
Max. permitted load of the door(s) according to IEC 62208 349N
Max. permitted load of the enclosure according to IEC 62208 1655N
Max. permitted load of the mounting plate according to IEC 62208 1048N
Mounting plate depth-adjustable true
Number of connector holes 0
Number of doors 1
Number of locks 1
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Series GRP
Suitable for metrical mounting N/A
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finishing Untreated
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 852mm
With cover false
With door true
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot