Christmas Opening Hours and Delivery Dates here
Schurter 3413.0331.22 UST SMD Fuse 3.2x1.6mm Time Delay 20A

Image Representative of Range

Schurter 3413.0331.22 UST SMD Fuse 3.2x1.6mm Time Delay 20A

Order Code:

26-3047

Brand: Schurter MPN: 3413.0331.22
  • Quickly find another product in this range by Current Rating:

    10A 15A 20A
Qty Unit Price (Ex VAT)
1+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
29 in stock, despatched same dayContact us for additional stock

This time delay SMD fuse from Schurter has an epoxy glass housing with nickel/gold-plated copper terminals. It is ideal for use in circuits with inrush.


  • Rated current 20A
  • Rated voltage 32V AC
  • Meets UL and CSA standards
  • Length 3.2mm
  • Width 1.6mm
  • Impermeable to potting compound
  • Non-resettable
  • Halogen-free
  • Sold singly
  • Manufacturer's part 3413.0331.22
Type Time delay
Current Rating 20A
Breaking Capacity 100A
Material Glass
Voltage 32V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot