Schurter Time Delay SMD Fuses 3.2 x 1.6mm

Schurter Brand: Schurter

These time delay SMD fuses from Schurter have an epoxy glass housing with nickel/gold-plated copper terminals. They are ideal for use in circuits with inrush.

  • Available with ratings of 7A to 25A
  • Rated voltage 32V AC
  • Meets UL and CSA standards
  • Length 3.2mm
  • Width 1.6mm
  • Impermeable to potting compound
  • Non-resettable
  • Halogen-free
  • Sold singly or in packs of 100 or reels of 1000
Description Image Product Buy Pricing (Ex VAT) Current Rating Type Voltage Rating Fuse Speed Package Type Breaking Capacity Material
Schurter 3413.0328.22 UST SMD Fuse 3.2x1.6mm Time Delay 10A
Schurter 3413.0328.22 UST SMD Fuse 3.2x1.6mm Time Delay 10A
Extended range
Order code: 26-3058
MPN: 3413.0328.22

Despatched same day - 966 in stockContact us for additional stock
1+ £0.0224
Price per unit Ex VAT
10A Time delay 32V Slow SMD 100A Glass
Schurter 3413.0330.22 UST SMD Fuse 3.2x1.6mm Time Delay 15A
Schurter 3413.0330.22 UST SMD Fuse 3.2x1.6mm Time Delay 15A
Extended range
Order code: 26-3036
MPN: 3413.0330.22

Despatched same day - 960 in stockContact us for additional stock
1+ £0.0210
Price per unit Ex VAT
15A Time delay 32V Slow SMD 100A Glass
Schurter 3413.0331.22 UST SMD Fuse 3.2x1.6mm Time Delay 20A
Schurter 3413.0331.22 UST SMD Fuse 3.2x1.6mm Time Delay 20A
Extended range
Order code: 26-3047
MPN: 3413.0331.22

Despatched same day - 19 in stockContact us for additional stock
1+ £0.054
Price per unit Ex VAT
20A Time delay 32V Slow SMD 100A Glass

Trustpilot