Siba 70-059-61/16A 16A 32x6.3mm Slowblow Glass Fuse

MPN
70-059-61/16A
Brand
Siba
Order Code
26-2186
Country of Origin
Germany

Discontinued


Slow blow glass 32 x 6.35mm fuse from Siba.


  • Current rating 16A
  • Breaking capacity 160A
  • Voltage rating 250V AC
  • Supplied singly
  • Siba part 70-059-61.16
Current Rating 16A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Slow blow

Trustpilot