Siba 70-059-61/1.6A 1.6A 32x6.3mm Slowblow Glass Fuse

Order Code:

26-2168

Brand: Siba MPN: 70-059-61/1.6A

Discontinued


Slow blow glass 32 x 6.35mm fuse from Siba.


  • Current rating 1.6A
  • Breaking capacity 35A
  • Voltage rating 250V AC
  • Supplied singly
  • Siba 70-059-61 series
Current Rating 1.6A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Slow blow

Accessories

You may also like


Trustpilot