Siba 70 059 60.16 16A 32x6.3mm Quickblow Glass Fuse

MPN
70 059 60.16
Brand
Siba
Order Code
26-1932
Country of Origin
Germany

Discontinued


Quickblow 16A 32 x 6.3mm miniature glass fuse designed to IEC127.


  • Breaking capacity 160A/250V AC
  • Siba 70-059-060 series
Current Rating 16A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow

Accessories


Trustpilot