Siba 70 059 60.1 1A 32x6.3mm Quickblow Glass Fuse

MPN
70 059 60.1
Brand
Siba
Order Code
26-1912
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.992
100+ £0.769
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 56 in stockAdditional quantity lead time 3 days

Quickblow 1A 32 x 6.3mm miniature glass fuse designed to IEC127.


  • Breaking capacity 35A/250V AC
  • Siba 70-059-060 series
Type Fuse
Current Rating 1A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot