Siba 70-001-34/4A 4A 20x5mm Quickblow Glass Fuse

MPN
70-001-34/4A
Brand
Siba
Order Code
26-1100
Country of Origin
Germany
View Full Product Range (20)
Qty Unit Price (Ex VAT)
10+ £0.257
100+ £0.219
500+ £0.211
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Out of stockBack-order availability date - 14/06/2026


These 20 x 5mm glass quick blow fuses from Siba have been designed to IEC127.


  • Current rating 4A
  • Breaking capacity 40A/250V AC
  • Approved to SEMKO, VDE, SEV
  • UL recognised up to 6.3A
  • Siba 70-001-34 series
Type Fuse
Current Rating 4A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Accessories


Trustpilot