Siba 70-001-34/10A 10A 20x5mm Quickblow Glass Fuse

Order Code:

26-1040

Brand: Siba MPN: 70-001-34/10A
Qty Unit Price (Ex VAT)
10+ £0.227
100+ £0.159
500+ £0.142
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
146 in stock, despatched same dayAdditional quantity lead time 3 days

These 20 x 5mm glass quick blow fuses from Siba have been designed to IEC127.


  • Current rating 10A
  • Breaking capacity 100A/250V AC
  • Approved to SEMKO, VDE, SEV
  • Siba 70-001-34 series
Type Fuse
Current Rating 10A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot