Siba 70-001-34/0.1A 100mA 20x5mm Quickblow Glass Fuse

Order Code:

26-1002

Brand: Siba MPN: 70-001-34/0.1A
Qty Unit Price (Ex VAT)
10+ £1.29
100+ £1.01
500+ £0.844
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
60 in stock, despatched same dayAdditional quantity lead time 3 days

These 20 x 5mm glass quick blow fuses from Siba have been designed to IEC127.


  • Current rating 100mA
  • Breaking capacity 35A/250V AC
  • Approved to SEMKO, VDE, SEV
  • UL recognised up to 6.3A
  • Siba 70-001-34 series
Type Fuse
Current Rating 0.1A
Voltage Rating 250V
Length 20mm
Diameter 2mm
Fuse Speed Quick blow
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot