TruPower 5A 1" Plug Top Mains Fuse

Order Code:

26-0407

Brand: TruPower MPN: 26-0407 EAN-13: 5060022014060
  • Quickly find another product in this range by Current Rating:

    3A 5A 13A
Qty Unit Price (Ex VAT)
10+ £0.257
100+ £0.210
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
1,535 in stock, despatched same dayAdditional quantity lead time 7 weeks

This 25mm (1in) plug top mains ceramic fuse is suitable for use in 13A plugs.


  • Current rating 5A
  • Voltage rating 240V AC
  • Fuse size 6.3 x 25.4mm
  • Fully conforms to BS1362
  • ASTA certified
Type Plug Top Fuse
Current Rating 5A
Voltage Rating 240V
Length 25mm
Diameter 6.3mm
Fuse Speed Mains
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot