WAGO 231-138/001-000 MCS MIDI 8 Pole 12A 5mm Closed Vertical PCB Header Grey

Image Representative of Range

WAGO 231-138/001-000 MCS MIDI 8 Pole 12A 5mm Closed Vertical PCB Header Grey

MPN
231-138/001-000
Brand
WAGO
EAN-13
4044918863377
Order Code
24-0003
Country of Origin
Germany
View Full Product Range (4)
Qty Unit Price (Ex VAT)
100+ £1.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 26/06/2026

A vertical 8-way male connector with straight solder pins on a 5mm / 0.197 in, pitch.


  • No. of ways: 8
  • Temperature range: -60 to +100°C
  • Solder pin length: 5mm
  • Length: 43.2mm
  • Height: 17mm
  • Height from surface: 12mm
  • Width: 8.4mm
  • Material: Polyamide 6.6
  • Colour: grey
  • WAGO type 231-138/001-000
Body Style Vertical Closed End Header
Pitch 5mm
No of Ways Per Row 8
No. of Rows 1
Current Rating 12 A
Colour Grey
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Depth 8.4mm
Depth inch 0.331inches
Flammability class according to UL94 V0
Height 17mm
Height inch 0.669inches
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Series 231
Total number of potentials 8
Unit Weight KGM
Weight 2.524g
Width 43.2mm
Width inch 1.701inches

Reviews

Be the first to submit a review

Trustpilot