WAGO 231 Series 5mm Pitch Pin Headers

WAGO Brand: WAGO

A range of vertical male connectors with straight solder pins on a 5mm / 0.197 in, pitch.

  • Temperature range: -60 to +100°C
  • Solder pin length: 5mm
  • Length: 33.2mm
  • Height: 17mm
  • Height from surface: 12mm
  • Width: 8.4mm
  • Material: Polyamide 6.6
  • Colour: grey
  • WAGO 231 series
Description Image Product Buy Pricing (Ex VAT) Body Style Type Number of Positions No of Ways Per Row No. of Rows Number of Rows Current Rating Mouning Orientation Wire Gauge (AWG) Wire Gauge (mm²) Connection Product Main Function Length Rated current Series Total number of potentials Weight Width Width inch Pitch
WAGO 231-138/001-000 MCS MIDI 8 Pole 12A 5mm Closed Vertical PCB Header Grey
WAGO 231-138/001-000 MCS MIDI 8 Pole 12A 5mm Closed Vertical PCB Header Grey
Standard range
Order code: 24-0003
MPN: 231-138/001-000

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £1.53
Price per unit Ex VAT
Vertical Closed End Header 8 1 12 A N/A N/A 231 8 2.524g 43.2mm 1.701inches 5mm
WAGO 231-142/001-000 MCS MIDI 12 Pole 12A 5mm Closed Vertical PCB Header Grey
WAGO 231-142/001-000 MCS MIDI 12 Pole 12A 5mm Closed Vertical PCB Header Grey
Standard range
Order code: 24-0001
MPN: 231-142/001-000

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £2.25
Price per unit Ex VAT
Vertical Closed End Header 12 1 12 A N/A N/A 231 12 3.836g 63.2mm 2.488inches 5mm
WAGO 231-145/001-000 Male 15P Pitch 5mm Grey
WAGO 231-145/001-000 Male 15P Pitch 5mm Grey
Extended range
Order code: 24-0004
MPN: 231-145/001-000

Order in multiples of 10


Despatched same day - 30 in stockAdditional quantity lead time 7 weeks
10+ £0.156
Price per unit Ex VAT
Header 15 1 Straight Through hole Male connector/plug 78.2mm 12 A 15 4.820g 78.2mm 3.079inches 5mm
WAGO 231-150/001-000 Male 20P Pitch 5mm Grey
WAGO 231-150/001-000 Male 20P Pitch 5mm Grey
Extended range
Order code: 24-0002
MPN: 231-150/001-000

Order in multiples of 50


Available to back orderBack-order availability date - 21/12/2026
50+ £3.77
Price per unit Ex VAT
Header 20 1 Straight Through hole Male connector/plug 12 A 20 6.210g 103.2mm 4.063inches 5mm

Trustpilot