Brennenstuhl 1241003300 Automatic Cable Reel IP20 240V 16+2m

MPN
1241003300
Brand
Brennenstuhl
EAN-13
4007123621699
Order Code
23-1344
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £85.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 11 in stockAdditional quantity lead time 3 weeks

The Brennenstuhl 1241003300 is a 240V Wall and Ceiling Mountable 16+2m Cable Reel for Garage and Workshop use. It features an easy to use automatic cable rewind function. This makes sure that the durable rubber-neoprene cable is safely stored inside the plastic outer casing, reducing the risk of damage to the cable and preventing the cable becoming a potential trip hazard. The automatic cable reel is suitable for use in dry interior rooms.


  • Automatic cable reel
  • Convenient automatic rewind. IP20
  • Ideal for fitting on walls and ceilings
  • Slewable up to 180°
  • Robust plastic housing
  • Safety cut-out
  • Childproof socket
  • Cable length: 16 + 2m
  • Cable quality: Rubber-Neoprene
  • Body colour: Yellow
  • Cable colour: Black
  • Voltage rating: 230V
  • Manufacturer's part: Brennenstuhl 1241003300
Type Automatic
Socket Type Childproof
Cable Length 16 + 2m
Cable Type H07RN-F
Colour Black
Current Rating 13A
Voltage Rating STRONG230V/STRONG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot