Brennenstuhl 1951563101 Premium Line 6 Way Extension Lead 5.0m Black/Light Grey

Order Code:

23-0680

Brand: Brennenstuhl MPN: 1951563101 EAN-13: 4007123627585
  • Quickly find another product in this range by Cable Length:

    3m 5m
Qty Unit Price (Ex VAT)
1+ £17.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional 12 due on 01/04/2026

This Black/Grey 6-Way Premium-Line Extension Socket 5m 05VV-F3G1.25 GB from Brennenstuhl has been manufactured with break-resistant plastic, making it ideal for the home, office and schools.

Equipped with an illuminated 2-pole switch and protected cover, plus earthed sockets positioned at a 90° angles for angular plugs. Excess cable can also be wound around the housing, while 2 holes either side allow for wall installation.


  • Black/grey stylish design
  • Childproof sockets
  • 13A nominal current
  • 53cm housing length
  • 5m cable length
  • Manufacturer's part 1158153016
Type Extension Lead
Cable Length 5m
Plug Type UK
Number of Sockets 6
Colour Black/Silver
Operating Voltage 230V
USB Socket No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot