Brennenstuhl 1951543100 Premium Line Extension Socket 4 Way Black/Grey 1.8m

Order Code:

23-0662

Brand: Brennenstuhl MPN: 1951543100 EAN-13: 4007123627141

Discontinued


This Black/Light Grey 4-Way Extension Socket 1.8m 05VV-F3G1.25 GB from Brennenstuhl has been manufactured with break-resistant plastic, making it ideal for the home, office and schools.

Equipped with an illuminated 2-pole ON/OFF switch with protected cover and earthed sockets positioned at a 90° angles for angular plugs. Excess cable can also be wound around the housing, while 2 holes either side allow for wall installation.


  • Black/light grey stylish design
  • Childproof sockets
  • 13A nominal current
  • 40cm housing length
  • 2m cable length
  • Manufacturer's part 1951543100
Cable Length 2m
Number of Sockets 4
Operating Voltage 230V
USB Socket No

Trustpilot