Mercury 430.003UK UK 4-Gang Extension Lead 2.0m

MPN
430.003UK
Brand
Mercury
EAN-13
5015972174500
Order Code
23-0504
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 41 in stockFurther 19,054 despatched in 3 working days

This mains extension lead from Mercury enables you to take the power where you most need it with 4 sockets to serve a range of appliances in the home, office or workplace.


  • Colour: white
  • Cable length 2m
  • Fitted with 13A UK plug
  • Conforms to BS1363/A
  • Keyhole slots for wall mounting
  • Voltage 230V AC
  • Manufacturer's part 430.003UK
Type Extension Lead
Cable Length 2m
Plug Type UK
Number of Sockets 4
Colour White
Surge Protected No
Voltage 230v ac

Reviews

Be the first to submit a review

Trustpilot