Mercury 4 Gang Trailing Sockets

Mercury Brand: Mercury

These mains extension leads from Mercury enable you to take the power where you most need it with 4 sockets to serve a range of appliances in the home, office or workplace.

  • Available in black or white in choice of cable lengths
  • Fitted with 13A UK plug
  • Conforms to BS1363/A
  • Keyhole slots for wall mounting
  • Voltage 230V AC
Description Image Product Buy Pricing (Ex VAT) Cable Length Colour Voltage Type Plug Type Number of Sockets Surge Protected
Mercury 430.003UK UK 4-Gang Extension Lead 2.0m
Mercury 430.003UK UK 4-Gang Extension Lead 2.0m
Standard range
Order code: 23-0504
MPN: 430.003UK

Despatched same day - 40 in stockFurther 18,032 despatched in 3 working days
1+ £5.42
Price per unit Ex VAT
2m White 230v ac Extension Lead UK 4 No
Mercury 430.005UK UK 4-Gang Extension Lead 5.0m
Mercury 430.005UK UK 4-Gang Extension Lead 5.0m
Standard range
Order code: 23-0505
MPN: 430.005UK

Despatched same day - 26 in stockFurther 2,173 despatched in 3 working days
1+ £8.41
Price per unit Ex VAT
5m White Extension Lead UK 4 No
Mercury 430.836UK UK 4-Gang Extension Lead Black 2.0m
Mercury 430.836UK UK 4-Gang Extension Lead Black 2.0m
Standard range
Order code: 23-0506
MPN: 430.836UK

Despatched same day - 7 in stockFurther 1,353 despatched in 3 working days
1+ £6.45
Price per unit Ex VAT
2m Black Extension Lead UK 4 No
Mercury 430.835UK UK 4-Gang Extension Lead Black 5.0m
Mercury 430.835UK UK 4-Gang Extension Lead Black 5.0m
Standard range
Order code: 23-0507
MPN: 430.835UK

Despatched same day - 24 in stockFurther 130 despatched in 3 working days
1+ £7.21
Price per unit Ex VAT
5m Black Extension Lead UK 4 No

Trustpilot