TruConnect 28 Pin 0.6in Wirewrap DIL Socket

MPN
22-1719
Brand
TruConnect
Order Code
22-1719
Country of Origin
Switzerland

Discontinued


Wire-wrap DIL socket with 28 pins, open frame style.


  • Beryllium copper contact material
  • Gold contact plating
  • 2.54mm lead pitch
  • 15.24mm row pitch
  • Wire-wrap leg style
  • Turned contact style
  • 1A current rating
  • -55°C to +125°C temperature range
  • Black glass filled polyester insulator
  • 100 cycles life
  • 10mR contact resistance
  • 1000Vrms dielectric strength
  • Low profile
  • UL 94V-O flammability
  • Preci-dip 12X Series

Number of Positions 28
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Beryllium Copper
Contact Style Turned Pin
Current Rating 1A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Wire-wrap
Length 35.5mm
Temperature Range -55 to +125°C
Type Low profile
Width 10.1mm

Questions

*Question functionality currently disabled
Question by: Product code: 22-1719

Q. Hi, what does the 0.3 & 0.6 refer to on these holders please?, it can't be the pin pitch as the data sheet gives this as 2.54 which I would expect. Thanks. Bob

A. Hi Bob, thank you for your question. It's the imperial measurement that has been carried over for the row pitch (width) where 0.6" = 15.24mm and 0.3" = 7.62mm to accommodate the two different widths of common through hole I.Cs.


Trustpilot