TruConnect 8 Pin 0.3in Wirewrap DIL Socket

Order Code:

22-1715

Brand: TruConnect MPN: 22-1715
Qty Unit Price (Ex VAT)
1+ £0.457
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
228 in stock, despatched same dayContact us for additional stock

Wire-wrap DIL socket with 8 pins, open frame style.


  • Beryllium copper contact material
  • Gold contact plating
  • 2.54mm lead pitch
  • 7.62mm row pitch
  • Wire-wrap leg style
  • Turned contact style
  • 1A current rating
  • -55°C to +125°C temperature range
  • Black glass filled polyester insulator
  • 100 cycles life
  • 10mR contact resistance
  • 1000Vrms dielectric strength
  • Low profile
  • UL 94V-O flammability
  • Preci-dip 12X Series

Number of Positions 8
Pitch 2.54mm
Row Pitch 7.62mm
Contact Plating Beryllium Copper
Contact Style Turned Pin
Current Rating 1A
Height 2.8mm
Lead Pitch 2.54mm
Leg Style Wire-wrap
Length 10.1mm
Temperature Range -55 to +125°C
Type Low profile
Width 10.1mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot