Metway 23012 Compact Industrial Terminal Block (no wire protector)

MPN
23012
Brand
Metway
EAN-13
4050821460688
Order Code
21-6000
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £1.98
25+ £1.31
100+ £1.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 4 weeks

Flat base compact 10A terminal block from the Metway Series 230, supplied with 12 poles in 2 rows without wire protectors. These blocks are designed to provide a 10A current rating within a shorter length housing. They are supplied in 12-pole strips which can be cut to any shorter length required.


  • 6.5mm pitch
  • Screw termination
  • UL and VDE approved
  • Manufacturer's part 23012
Type Terminal Block
Number of Circuits 12
Pitch 6.5mm
Wire Gauge 22 to 12AWG
Mounting Type Screw
Body Style Terminal strip
Current Rating 10A
Mounting Screw
Number of Ways 12
Series 23012
Termination Screw

Reviews

Be the first to submit a review

Trustpilot