CamdenBoss CTB55VK/3 3 Way Low Profile 24A Terminal Block 7.5mm Pitch

Image Representative of Range

CamdenBoss CTB55VK/3 3 Way Low Profile 24A Terminal Block 7.5mm Pitch

Order Code:

21-4770

Brand: CamdenBoss MPN: CTB55VK/3
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
5+ £0.804
50+ £0.732
100+ £0.660
250+ £0.608
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
39 in stock, despatched same dayAdditional quantity lead time 5 months

Low profile commercial screw terminal blocks from the CamdenBoss CTB55VK Series, with 7.5mm pitch and 3 poles, suitable for PCB mounting.


  • End stackable
  • Moulded in green UL94-V0 flame retardent PA
  • Wire protector terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminal
  • cUL, VDE and IMQ approved
  • Manufacturer's part CTB55VK/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 3
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 14AWG
No. of Levels 1
Wire Termination Screw, Wire Protector
Voltage Rating 250V
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot