CamdenBoss 24A Low Profile Screw Terminal Block, 7.5mm Pitch

CamdenBoss Brand: CamdenBoss

Low profile commercial screw terminal blocks from the CamdenBoss CTB55VK Series, with 7.5mm pitch, suitable for PCB mounting.

  • End stackable
  • Moulded in green UL94-V0 flame retardent PA
  • Wire protector terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminal
  • cUL, VDE and IMQ approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamdenBoss CTB55VK/2 2 Way Low Profile 24A Terminal Block 7.5mm Pitch
CamdenBoss CTB55VK/2 2 Way Low Profile 24A Terminal Block 7.5mm Pitch
Standard range
Order code: 21-4769
MPN: CTB55VK/2

Order in multiples of 5


Despatched same day - 1,497 in stockFurther 1,695 despatched in 5 working days
5+ £0.863
50+ £0.764
100+ £0.692
Price per unit Ex VAT
2 7.5mm Through Hole Vertical 22 to 14AWG Screw, Wire Protector Green 24A 1 250V
CamdenBoss CTB55VK/3 3 Way Low Profile 24A Terminal Block 7.5mm Pitch
CamdenBoss CTB55VK/3 3 Way Low Profile 24A Terminal Block 7.5mm Pitch
Standard range
Order code: 21-4770
MPN: CTB55VK/3

Order in multiples of 5


Despatched same day - 34 in stockAdditional quantity lead time 5 months
5+ £0.886
Price per unit Ex VAT
3 7.5mm Through Hole Vertical 22 to 14AWG Screw, Wire Protector Green 24A 1 250V

Trustpilot