CamdenBoss CTB55VK/2 2 Way Low Profile 24A Terminal Block 7.5mm Pitch

Order Code:

21-4769

Brand: CamdenBoss MPN: CTB55VK/2
  • Quickly find another product in this range by No. of Ways:

    2 3
Qty Unit Price (Ex VAT)
5+ £0.814
50+ £0.720
100+ £0.652
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,497 in stock, despatched same dayFurther 1,195 despatched in 5 working days

Low profile commercial screw terminal blocks from the CamdenBoss CTB55VK Series, with 7.5mm pitch and 2 poles, suitable for PCB mounting.


  • End stackable
  • Moulded in green UL94-V0 flame retardent PA
  • Wire protector terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screws
  • Anti solder wicking terminal
  • cUL, VDE and IMQ approved
  • Manufacturer's part CTB55VK/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 2
Mounting Type Through Hole
Mounting Direction Vertical
Wire Gauge (AWG) 22 to 14AWG
Wire Termination Screw, Wire Protector
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Tuesday, June 19, 2018 | Question by: Rapid Customer | Product code: 21-4769
Q. Do you have a data sheet listing all the approvals for this product?
A. Hi James, thank you for your question. All the approvals are listed on the data sheet.

Reviews

Be the first to submit a review

You may also like


Trustpilot