Christmas Opening Hours and Delivery Dates here
CamdenBoss CTB0150/4 4 Way 5.0mm Pitch 90° Interlocking Terminal Block 24A

Image Representative of Range

CamdenBoss CTB0150/4 4 Way 5.0mm Pitch 90° Interlocking Terminal Block 24A

Order Code:

21-4448

Brand: CamdenBoss MPN: CTB0150/4
  • Quickly find another product in this range by No. of Ways:

    3 4
Qty Unit Price (Ex VAT)
5+ £1.66
10+ £1.60
25+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
5 in stock, despatched in 5 working days

Right-angled standard profile rising clamp terminal from the CamdenBoss CTB0150 Series, 5mm pitch, with 4 poles.


  • 24A current rating
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screws
  • CUL, VDEand IMQ approved
  • Manufacturer's part CTB0150/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
No. of Ways 4
Mounting Type Through hole
Mounting Direction Right angled
Wire Gauge (AWG) 14AWG
Wire Termination Rising clamp
Current Rating 24A
Colour Green
Wire Gauge 2.5mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot