CamdenBoss 5mm Pitch Standard Profile 90 Degree Rising Clamp Terminal

CamdenBoss Brand: CamdenBoss

Standard profile 90° rising clamp terminal blocks from the CamdenBoss CTB0150 Series, with 5mm pitch.

These terminal blocks are available from Rapid in a choice of sizes.

  • 24A current rating
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 2.5mm² cable entry
  • Guided pin alignment
  • Captive screws
  • CUL, VDE and IMQ approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company’s complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.

Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
CamdenBoss CTB0150/3 3 Way 5.0mm Pitch 90° Interlocking Terminal Block 24A
CamdenBoss CTB0150/3 3 Way 5.0mm Pitch 90° Interlocking Terminal Block 24A
Extended range
Order code: 21-4447
MPN: CTB0150/3

Order in multiples of 5


Available to back orderPlease contact us for lead time
5+ £1.02
Price per unit Ex VAT
3 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 24A 1 300V
CamdenBoss CTB0150/4 4 Way 5.0mm Pitch 90° Interlocking Terminal Block 24A
CamdenBoss CTB0150/4 4 Way 5.0mm Pitch 90° Interlocking Terminal Block 24A
Standard range
Order code: 21-4448
MPN: CTB0150/4

Order in multiples of 5


Despatched within 5 working days - 5 in stock
5+ £1.83
Price per unit Ex VAT
4 5mm Through Hole Horizontal 30 to 12AWG Rising Clamp Green 24A 1 300V

Trustpilot