Metway 166GBUW03 Female Connector Terminal Block 3 Pole White

Order Code:

21-0416

Brand: Metway MPN: 166GBUW03
Qty Unit Price (Ex VAT)
1+ £0.049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
37 in stock, despatched same dayContact us for additional stock

This Metway 166G series, 3-pole panel mounting socket complies with EN 60 320 and is primarily intended for use with lighting equipment. Applications include digital dimming and three-phase supplies, especially where limited access requires the use of a low-profile moulding.

The connector has an extended earth plug fitted as standard and can be connected and disconnected under-load in accordance with VDE 0627. It is fully 'touchproof' when coupled or uncoupled. It is supplied complete with cover and base-plate in an unassembled condition.


  • Panel-mounting 3-pole socket
  • Colour: white
  • Mouldings: nylon 6.6 (PA6/6), pastel blue
  • Inserts: brass, tinned
  • Temperature limits: max short-term: 160°C, continuous: 100°C
  • Current rating: to EN 61 984: 16A / 400V at 70°C
  • Conductor size: 1.5 to 2.5mm²
  • Wire stripping length: 7mm
  • Protection class: IP 20, IP 40 when connected
  • Metway type 116GBUW03
Body Style Plug, horizontal mount
Pitch 9.75mm
No of Ways Per Row 3
No. of Rows 1
Current Rating 16A
Colour White
Wire Gauge (mm²) 2.5mm²
Mounting Feature Panel
Mounting Type Screw
Series 166

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot