Metway 166G Series 3-Pole Connectors

Metway Brand: Metway

These Metway 166G series, 3-pole connectors comply with EN 60 320 and are primarily intended for use with lighting equipment. Applications include digital dimming and three-phase supplies, especially where limited access requires the use of low-profile mouldings.

The connectors have an extended earth plug fitted as standard and can be connected and disconnected under-load in accordance with VDE 0627. They are fully 'touchproof' when coupled or uncoupled. They are supplied complete with covers and base-plates in an unassembled condition.

  • Mouldings: nylon 6.6 (PA6/6), white
  • Inserts: brass, tinned
  • Temperature limits: max short-term: 160°C, continuous: 100°C
  • Current rating: to EN 61 984: 16A / 400V at 70°C
  • Conductor size: 1.5 to 2.5mm²
  • Wire stripping length: 7mm
  • Protection class: IP 20, IP 40 when connected
  • Metway 116G series
Description Image Product Buy Pricing (Ex VAT) Inserts Mounting Feature Body Style Pitch No of Ways Per Row No. of Rows Current Rating Colour Wire Gauge (mm²) Mounting Type Series
Metway 166GSTFW03 Male Connector Cable Mount 3 Pole White
Metway 166GSTFW03 Male Connector Cable Mount 3 Pole White
Standard range
Order code: 21-0410
MPN: 166GSTFW03

Despatched same day - 171 in stockAdditional quantity lead time 4 weeks
1+ £2.64
10+ £2.36
Price per unit Ex VAT
brass, tinned Cable Plug, horizontal mount 9.75mm 3 1 16A White 2.5mm² Screw 166
Metway 166GBUFW03 Female Connector Cable Mount 3 Pole White
Metway 166GBUFW03 Female Connector Cable Mount 3 Pole White
Standard range
Order code: 21-0411
MPN: 166GBUFW03

Despatched same day - 216 in stockAdditional quantity lead time 4 weeks
1+ £2.63
10+ £2.34
Price per unit Ex VAT
Cable Plug, horizontal mount 9.75mm 3 1 16A White 2.5mm² Screw 166
Metway 166GBUW03 Female Connector Terminal Block 3 Pole White
Metway 166GBUW03 Female Connector Terminal Block 3 Pole White
Extended range
Order code: 21-0416
MPN: 166GBUW03

Despatched same day - 37 in stockContact us for additional stock
1+ £0.049
Price per unit Ex VAT
Panel Plug, horizontal mount 9.75mm 3 1 16A White 2.5mm² Screw 166

Trustpilot