Camblock Plus CTBP0115/7 7.5mm Std Profile Rising Clamp 90 Degree T/Block 7p

MPN
CTBP0115/7
Brand
CamdenBoss
Order Code
20-3593
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No. of Ways:

View Full Product Range (10)
Qty Unit Price (Ex VAT)
500+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderPlease contact us for lead time

A 7 pole 7.5mm pitch professional rising clamp terminal block designed for use on PCBs.

This 90° mounted standard profile connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.


  • Rating 24A 250V
  • Two or three pole double interlocking modules
  • Guided pin alignment

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 7.5mm
No. of Ways 7
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 22 to 12AWG
Wire Termination Rising Clamp
Colour Green
Current Rating 24A
No. of Levels 1
Voltage Rating 300V

Reviews

Be the first to submit a review

Trustpilot