CamdenBoss Camblock Plus CTBP0115 7.5mm 90° T/Block Std Profile Rising Clamp

CamdenBoss Brand: CamdenBoss

A range of 7.5mm pitch professional rising clamp terminal blocks designed for use on PCBs.

These 90° mounted standard profile connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a 2 or 3 pole double interlock mechanism and guided pin alignment.

  • Available in a choice of ways
  • Rating 24A 250V
  • Two or three pole double interlocking modules
  • Guided pin alignment
Order codePart numberPolesLength (mm)
20-3598CTBP0115/2215.0
20-3597CTBP0115/3322.5
20-3596CTBP0115/4430.0
20-3595CTBP0115/5537.5
20-3594CTBP0115/6645.0
20-3593CTBP0115/7752.5
20-3592CTBP0115/8860.0
20-3591CTBP0115/9967.5
20-3601CTBP0115/101075.0
20-3600CTBP0115/111182.5
20-3599CTBP0115/121290.0

RatingUL 16A 250V, VDE 24A 250V
Insulation resistance500MΩ @ 500V
Withstand voltage2000V AC / 1 min
Contact resistance20mΩ
Pin/terminalTin plated brass
Screw/torqueM2.5 Zinc plated steel / 0.4Nm
Cable size0.6 to 2mm² (22 to 12 AWG)
PCB Hole size1.5mm
MouldingPA to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No. of Ways Pitch Mounting Type Mounting Direction Wire Gauge (AWG) Wire Termination Colour Current Rating No. of Levels Voltage Rating
Camblock Plus CTBP0115/2 7.5mm Std Profile Rising Clamp 90 Degree T/Block 2p
Camblock Plus CTBP0115/2 7.5mm Std Profile Rising Clamp 90 Degree T/Block 2p
Standard range
Order code: 20-3598
MPN: CTBP0115/2

Order in multiples of 100


Despatched within 5 working days - 433 in stock
100+ £0.366
Price per unit Ex VAT
2 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/4 7.5mm Std Profile Rising Clamp 90 Degree T/Block 4p
Camblock Plus CTBP0115/4 7.5mm Std Profile Rising Clamp 90 Degree T/Block 4p
Extended range
Order code: 20-3596
MPN: CTBP0115/4

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.718
Price per unit Ex VAT
4 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/5 7.5mm Std Profile Rising Clamp 90 Degree T/Block 5p
Camblock Plus CTBP0115/5 7.5mm Std Profile Rising Clamp 90 Degree T/Block 5p
Extended range
Order code: 20-3595
MPN: CTBP0115/5

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.884
Price per unit Ex VAT
5 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/6 7.5mm Std Profile Rising Clamp 90 Degree T/Block 6p
Camblock Plus CTBP0115/6 7.5mm Std Profile Rising Clamp 90 Degree T/Block 6p
Standard range
Order code: 20-3594
MPN: CTBP0115/6

Order in multiples of 1000


Despatched within 5 working days - 500 in stock
1000+ £1.27
Price per unit Ex VAT
6 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/7 7.5mm Std Profile Rising Clamp 90 Degree T/Block 7p
Camblock Plus CTBP0115/7 7.5mm Std Profile Rising Clamp 90 Degree T/Block 7p
Extended range
Order code: 20-3593
MPN: CTBP0115/7

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.25
Price per unit Ex VAT
7 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/8 7.5mm Std Profile Rising Clamp 90 Degree T/Block 8p
Camblock Plus CTBP0115/8 7.5mm Std Profile Rising Clamp 90 Degree T/Block 8p
Extended range
Order code: 20-3592
MPN: CTBP0115/8

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.42
Price per unit Ex VAT
8 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/9 7.5mm Std Profile Rising Clamp 90 Degree T/Block 9p
Camblock Plus CTBP0115/9 7.5mm Std Profile Rising Clamp 90 Degree T/Block 9p
Extended range
Order code: 20-3591
MPN: CTBP0115/9

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.59
Price per unit Ex VAT
9 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/10 7.5mm Std Profile Rising Clamp 90 Degree T/Block 10p
Camblock Plus CTBP0115/10 7.5mm Std Profile Rising Clamp 90 Degree T/Block 10p
Extended range
Order code: 20-3601
MPN: CTBP0115/10

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.76
Price per unit Ex VAT
10 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/11 7.5mm Std Profile Rising Clamp 90 Degree T/Block 11p
Camblock Plus CTBP0115/11 7.5mm Std Profile Rising Clamp 90 Degree T/Block 11p
Extended range
Order code: 20-3600
MPN: CTBP0115/11

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.93
Price per unit Ex VAT
11 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V
Camblock Plus CTBP0115/12 7.5mm Std Profile Rising Clamp 90 Degree T/Block 12p
Camblock Plus CTBP0115/12 7.5mm Std Profile Rising Clamp 90 Degree T/Block 12p
Extended range
Order code: 20-3599
MPN: CTBP0115/12

Order in multiples of 250


Available to back orderPlease contact us for lead time
250+ £2.11
Price per unit Ex VAT
12 7.5mm Through Hole Horizontal 22 to 12AWG Rising Clamp Green 24A 1 300V

Trustpilot