Camblock Plus CTBP96HJ/5FL 5.08mm Pluggable Screw Term to Flan Male T/Block 5p

MPN
CTBP96HJ/5FL
Brand
CamdenBoss
Order Code
20-3227
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by No of Ways Per Row:

View Full Product Range (11)
Qty Unit Price (Ex VAT)
1000+ £0.923
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderPlease contact us for lead time

A 5-pole screw terminal to flanged, pluggable male 5.08mm pitch professional rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.


  • Length (inc. flanges) 35.6mm
  • Screw terminal to flanged pluggable male terminal blocks
  • Rating 15A 300V
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Straight Flanged Male Free Plug
Pitch 5.08mm
No of Ways Per Row 5
No. of Rows 1
Current Rating 15A
Colour Green
Wire Gauge (AWG) N/A
Wire Gauge (mm²) N/A
Mounting Feature Pluggable
Mounting Type Rising clamp
Orientation Straight/ Horizontal
Series CTBP96HJ/FL

Reviews

Be the first to submit a review

Trustpilot