CamdenBoss Camblock Plus 5.08 Terminal Blocks Male Screw Term. to Flanged

CamdenBoss Brand: CamdenBoss

A range of screw terminal to flanged, pluggable male 5.08mm pitch professional rising clamp terminal blocks designed for use on PCBs.

These connectors are ideal for use in any installation and provide a versatile wire to board connection method. Additional features include a double interlock mechanism and guided pin alignment.

  • Available in a choice of ways
  • Screw terminal to flanged pluggable male terminal blocks
  • Rating 15A 300V
  • Professional rising clamp terminals
  • Solid block
  • Polarised mouldings
Order codePart numberPolesLength (mm)Length incl. flanges (mm)
20-3034CTBP96HJ/2FL211.820.3
20-3032CTBP96HJ/3FL316.825.4
20-3229CTBP96HJ/4FL421.930.5
20-3227CTBP96HJ/5FL527.035.6
20-3225CTBP96HJ/6FL632.140.7
20-3223CTBP96HJ/7FL737.245.7
20-3221CTBP96HJ/8FL842.250.8
20-3219CTBP96HJ/9FL947.355.9
20-3235CTBP96HJ/10FL1052.461.0
20-3233CTBP96HJ/11FL1157.566.1
20-3231CTBP96HJ/12FL1262.671.1

Rating (UL)15A 300V
Withstand voltage2000V AC
Insulation resistance500MΩ @ 500V DC
Contact resistance20mΩ max.
ContactTin plated brass
Rising clampNickel plated brass
ScrewM3 Zinc plated steel
Cable size0.12 to 0.5mm² (26 to 20AWG)
PCB Hole size 1.4mm
MouldingGreen PA66 to UL94-V0
Operating temperature-40°C to +105°C
Description Image Product Buy Pricing (Ex VAT) No of Ways Per Row Length Body Style Pitch No. of Rows Current Rating Colour Wire Gauge (AWG) Wire Gauge (mm²) Mounting Feature Mounting Type Orientation Series
Camblock Plus CTBP96HJ/2FL 5.08mm Pluggable Screw Term to Flan Male T/Block 2p
Camblock Plus CTBP96HJ/2FL 5.08mm Pluggable Screw Term to Flan Male T/Block 2p
Standard range
Order code: 20-3034
MPN: CTBP96HJ/2FL

Despatched same day - 78 in stockContact us for additional stock
1+ £0.110
Price per unit Ex VAT
2 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/3FL 5.08mm Pluggable Screw Term to Flan Male T/Block 3p
Camblock Plus CTBP96HJ/3FL 5.08mm Pluggable Screw Term to Flan Male T/Block 3p
Standard range
Order code: 20-3032
MPN: CTBP96HJ/3FL

Despatched same day - 97 in stockContact us for additional stock
1+ £0.147
Price per unit Ex VAT
3 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/4FL 5.08mm Pluggable Screw Term to Flan Male T/Block 4p
Camblock Plus CTBP96HJ/4FL 5.08mm Pluggable Screw Term to Flan Male T/Block 4p
Standard range
Order code: 20-3229
MPN: CTBP96HJ/4FL

Order in multiples of 1000


Despatched within 5 working days - 1,034 in stock
1000+ £0.874
Price per unit Ex VAT
4 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/5FL 5.08mm Pluggable Screw Term to Flan Male T/Block 5p
Camblock Plus CTBP96HJ/5FL 5.08mm Pluggable Screw Term to Flan Male T/Block 5p
Extended range
Order code: 20-3227
MPN: CTBP96HJ/5FL

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £0.923
Price per unit Ex VAT
5 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/6FL 5.08mm Pluggable Screw Term to Flan Male T/Block 6p
Camblock Plus CTBP96HJ/6FL 5.08mm Pluggable Screw Term to Flan Male T/Block 6p
Extended range
Order code: 20-3225
MPN: CTBP96HJ/6FL

Order in multiples of 1000


Available to back orderPlease contact us for lead time
1000+ £1.04
Price per unit Ex VAT
6 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/7FL 5.08mm Pluggable Screw Term to Flan Male T/Block 7p
Camblock Plus CTBP96HJ/7FL 5.08mm Pluggable Screw Term to Flan Male T/Block 7p
Extended range
Order code: 20-3223
MPN: CTBP96HJ/7FL

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £4.08
Price per unit Ex VAT
7 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/8FL 5.08mm Pluggable Screw Term to Flan Male T/Block 8p
Camblock Plus CTBP96HJ/8FL 5.08mm Pluggable Screw Term to Flan Male T/Block 8p
Extended range
Order code: 20-3221
MPN: CTBP96HJ/8FL

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £4.62
Price per unit Ex VAT
8 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/9FL 5.08mm Pluggable Screw Term to Flan Male T/Block 9p
Camblock Plus CTBP96HJ/9FL 5.08mm Pluggable Screw Term to Flan Male T/Block 9p
Extended range
Order code: 20-3219
MPN: CTBP96HJ/9FL

Order in multiples of 500


Available to back orderPlease contact us for lead time
500+ £1.75
Price per unit Ex VAT
9 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/10FL 5.08mm Pluggable Screw Term to Flan Male T/Block 10p
Camblock Plus CTBP96HJ/10FL 5.08mm Pluggable Screw Term to Flan Male T/Block 10p
Standard range
Order code: 20-3235
MPN: CTBP96HJ/10FL

Order in multiples of 750


Despatched within 5 working days - 919 in stock
750+ £5.62
Price per unit Ex VAT
10 (inc. flanges) 61mm Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/11FL 5.08mm Pluggable Screw Term to Flan Male T/Block 11p
Camblock Plus CTBP96HJ/11FL 5.08mm Pluggable Screw Term to Flan Male T/Block 11p
Extended range
Order code: 20-3233
MPN: CTBP96HJ/11FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £2.10
Price per unit Ex VAT
11 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL
Camblock Plus CTBP96HJ/12FL 5.08mm Pluggable Screw Term to Flan Male T/Block 12p
Camblock Plus CTBP96HJ/12FL 5.08mm Pluggable Screw Term to Flan Male T/Block 12p
Extended range
Order code: 20-3231
MPN: CTBP96HJ/12FL

Order in multiples of 750


Available to back orderPlease contact us for lead time
750+ £2.25
Price per unit Ex VAT
12 Straight Flanged Male Free Plug 5.08mm 1 15A Green N/A N/A Pluggable Rising clamp Straight/ Horizontal CTBP96HJ/FL

Trustpilot