Camblock Plus CTBP0750/3 5mm High Power 90 Degree Rising Clamp Terminal Block 3p

Order Code:

20-3060

Brand: CamdenBoss MPN: CTBP0750/3
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
1500+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1500
886 in stock, despatched in 5 working days

A 3 pole 90° 5mm pitch high power professional vertical rising clamp terminal block designed for use on PCBs.

This connector is ideal for use in any installation and provides a versatile wire to board connection method. Additional features include a double interlock mechanism for increased strength, and guided pin alignment.
  • High power
  • 2 and 3 pole double interlocking
  • 4 to 12 pole solid block and end stackable
  • Rating 20A 300V (UL) / 24A 250V (VDE)
  • Guided pin alignment
  • Captive screws

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Pitch 5mm
Mounting Type Through Hole
Mounting Direction Horizontal
Wire Gauge (AWG) 26 to 12AWG
Wire Termination Rising clamp
Current Rating 24A
Colour Green
Number of Ways 3
Wire Gauge 3.31mm²

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot