This articulating dual monitor arm from StarTech.com allows you to mount two displays to your desk or table with extension, tilt, pan, swivel, pivot and height adjustments. This excellent range of movement gives you the freedom to place your displays side-by-side, spread apart, back-to-back or anywhere in between. The dual arm also supports landscape to portrait display rotation for either monitor.
Mounting your displays on a dual monitor arm above the desk surface enables you to adjust your display height, position and viewing angles easily for an ergonomic work environment, with the added benefit of reclaiming valuable workspace on your desk.
Supporting 12 to 24in displays up to a maximum weight of 13.6kg per arm, the dual arm integrates a cable management channel to keep things neat. For added flexibility, the included mounting hardware can either clamp to the side of your desk or mount through a grommet hole.
This product is backed by a 2-year warranty.
- Colour: Black
- Display rotation: 360°
- Enclosure type: Steel and plastic
- Maximum arm extension: 474mm
- Maximum display size: 24in
- Mounting options: Desk/grommet clamp
- Mounting surface thickness: 10 to 75mm
- Number of displays supported: 2
- Pan: +/- 90°
- Swivel / pivot: 360° around the support post
- Tilt: +/- 90°
- VESA hole pattern(s): 100 x 100mm, 75 x 75mm
- Weight capacity: 13.6kg
- Manufacturer's part no. ARMDUAL
| Adjustable Height |
Yes |
| Rotation |
Yes° |
| Type |
Articulating arm |
| Cable management |
Yes |
| Clamp included |
Yes |
| Compliance certificates |
RoHS |
| Depth |
75mm |
| Desk thickness (max) |
7.5cm |
| Desk thickness (min) |
1cm |
| Harmonized System (HS) code |
85299097 |
| Height |
327mm |
| Housing Material |
Plastic, Steel |
| Load Capacity |
13.6kg |
| Manual |
Yes |
| Maximum screen size |
61 cm (24) |
| Maximum VESA mount |
100 x 100 mm |
| Maximum weight capacity |
13.6kg |
| Minimum screen size |
30.5 cm (12) |
| Minimum VESA mount |
75 x 75 mm |
| Mounting |
Clamp |
| Mounting Type |
Desk |
| Number of cable clips |
2 |
| Number of displays supported |
2 |
| Number of screws |
18 |
| Number of spacers included |
8 |
| Number of washers included |
2 |
| Package depth |
580mm |
| Package height |
160mm |
| Package weight |
4.89kg |
| Package width |
325mm |
| Pan range |
-90 - 90° |
| Product colour |
Black |
| Screws included |
Yes |
| Suitable For |
12 to 24in |
| Weight |
4kg |
| Weight Capacity |
13.6kg |
| Width |
834mm |
| Wrench included |
Yes |