StarTech.com Monitor Mounts and Stands

These monitor arms and stands from StarTech.com enable you to mount one or two displays to your desk or table with extension, tilt, pan, swivel, pivot and height adjustments. Mounting your displays the desk surface enables you to adjust your display height, position and viewing angles easily for an ergonomic work environment, with the added benefit of reclaiming valuable workspace on your desk.

Available in a variety of styles, these products are backed by a 2-year warranty.

Description Image Product Buy Pricing (Ex VAT) Type Cable management Certification Clamp included Depth Desk thickness (max) Desk thickness (min) Height Housing Material Distance to the wall (max) Load Capacity Master (outer) case height Master (outer) case length Master (outer) case width Maximum screen size Maximum weight capacity Mounting Number of cable clips Number of displays supported Number of screws
StarTech.com ARMDUAL Dual Monitor Mount With Articulating Arms
StarTech.com ARMDUAL Dual Monitor Mount With Articulating Arms
Standard range
Order code: 19-9839
MPN: ARMDUAL

Despatched within 3 working days - 13 in stock
1+ £242.00
Price per unit Ex VAT
Articulating arm Yes Yes 75mm 7.5cm 1cm 327mm Plastic, Steel 13.6kg 61 cm (24) 13.6kg Clamp 2 2 18
StarTech.com ARMPIVSTND Monitor Stand - Desktop
StarTech.com ARMPIVSTND Monitor Stand - Desktop
Standard range
Order code: 19-9842
MPN: ARMPIVSTND

Despatched within 3 working days - 13 in stock
1+ £128.50
Price per unit Ex VAT
Adjustable stand CE, TAA, REACH 260mm 105mm Aluminium, Steel 14kg 304mm 553mm 500mm 86.4 cm (34) 14kg Freestanding 1 1 10
StarTech.com ARMSLIM Slim Articulating Monitor Arm
StarTech.com ARMSLIM Slim Articulating Monitor Arm
Standard range
Order code: 19-9843
MPN: ARMSLIM

Despatched within 3 working days - 5 in stock
1+ £178.20
Price per unit Ex VAT
Articulating arm Yes TAA, REACH, CE Yes 460mm 10cm 2cm 128mm Plastic, Steel 59.6cm 7kg 86.4 cm (34) 7kg Clamp 1 4

Trustpilot