StarTech.com FAN6X1TX3 6x1cm TX3 Replacement Ball Bearing Fan

MPN
FAN6X1TX3
Brand
StarTech.com
EAN-13
0065030786355
Order Code
19-9476
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £6.56 £6.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

This versatile fan from StarTech.com is an ideal replacement for keeping your computer running cool. The fan can be powered through a TX3 connection, and features a dual ball bearing design that ensures reliable cooling and longer fan lifespan.

The fan can be used to replace the fan component of some CPU coolers or mounted to the side panel of a computer case and features a tachometer pin on the TX3 motherboard connector that provides the host system with fan operating status information.

It is backed by a 2-year warranty and free lifetime technical support.


  • Air flow rate: 15.49 CFM
  • Colour: Black
  • Connector type(s): Molex fan (3 pin, TX3) female
  • Enclosure type: Plastic
  • Noise level: 28 dBA
  • Power consumption: 1.92W
  • Size 60 x 60 x 10mm
  • Manufacturer's part no. FAN6X1TX3
Type Case fan
Voltage 12 V
Dimensions 60 x 60mm
Bearing Type Ball Bearing
Air flow rate 15.49 CFM
Airflow 15.9
Bearing technology Ball bearing
Compliance certificates RoHS
Connector(s) 1 - TX3 Female
Depth 60mm
Fan diameter 6cm
Harmonized System (HS) code 84733080
Height 60mm
Maximum Airflow 15.49 cfm
Mean time between failures (MTBF) 56.609 h
Noise level (high speed) 28 dB
Operating temperature (T-T) -10 - 80°C
Package depth 115mm
Package height 32mm
Package weight 48g
Package width 65mm
Power Consumption 1.92w
Power consumption (typical) 1.92 W
Product colour Black
Rotational speed 4000 RPM
Rotational speed (max) 4000 RPM
Size 60 x 60 x 10mm
Suitable location Computer case
Weight 28g
Width 10mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot