StarTech.com Replacement Fans

These miniature fans from StarTech.com are ideal for keeping your computer running cool.

They are backed by a 2-year warranty and free lifetime technical support.

  • Colour: Black
  • Available in a range of sizes
Description Image Product Buy Pricing (Ex VAT) Type Dimensions Air flow rate Bearing Type Compatible processor series Airflow Bearing technology Depth Connector(s) Fan diameter Height Material Maximum Airflow Noise level (high speed) Mean time between failures (MTBF) Package depth Package height Operating temperature (T-T) Package weight Package width
StarTech.com FAN6X1TX3 6x1cm TX3 Replacement Ball Bearing Fan
StarTech.com FAN6X1TX3 6x1cm TX3 Replacement Ball Bearing Fan
Standard range
Order code: 19-9476
MPN: FAN6X1TX3

Despatched within 3 working days - 6 in stock
1+ £6.56
Price per unit Ex VAT
Case fan 60 x 60mm 15.49 CFM Ball Bearing 15.9 Ball bearing 60mm 1 - TX3 Female 6cm 60mm 15.49 cfm 28 dB 56.609 h 115mm 32mm -10 - 80°C 48g 65mm
StarTech.com FAN775E 95mm Socket T 775 CPU Cooler Fan With Heatsink
StarTech.com FAN775E 95mm Socket T 775 CPU Cooler Fan With Heatsink
Standard range
Order code: 19-9477
MPN: FAN775E

Available to back orderBack-order availability date - 08/11/2026
1+ £14.49
Price per unit Ex VAT
Cooling fan + heatsink 95 x 95mm 49.37 CFM Intel® Core™2 Duo, Intel® Core™2 Quad 95mm 9.5cm 67.7mm Aluminium 22.2 dB 116mm 101mm 434g 116mm

Trustpilot