Suntan TS14011E222MSB0B0R 2200µF 20% 25V 105°C 2K hrs Radial Alum Elec Capacitor

Order Code:

11-3522

Brand: Suntan MPN: TS14011E222MSB0B0R
Qty Unit Price (Ex VAT)
5+ £0.232
50+ £0.178
100+ £0.159
1000+ £0.148
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3,970 in stock, despatched same dayAdditional quantity lead time 6 months

A 2200µF 25V high temperature radial aluminium electrolytic capacitor from the Suntan TS14 series that is suitable for general purpose use.


  • Tolerance 20%
  • Wide temperature range
  • Long life
  • Low impedance
Type Radial aluminium electrolytic
Capacitance 2200µF
Tolerance 20%
Voltage 25V
Pitch 5mm
Operating Temperature -40 to +105°C
Dimensions Ø12 x 25mm
Material Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot