Suntan TS13DE1E102MSB0B0R 1000uF 25V +/-20% 10*17mm P:5mm Radial Alum Elec Cap

MPN
TS13DE1E102MSB0B0R
Brand
Suntan
Order Code
11-0229
Country of Origin
China
  • Free UK shipping available
View Full Product Range (36)
Qty Unit Price (Ex VAT)
5+ £0.324
100+ £0.220
500+ £0.165
1000+ £0.130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 3,229 in stockAdditional 5,000 due on 16/02/2027

This 1000uF 25V ±20% 10x17mm Pitch 5mm Miniature Radial Aluminium Electrolytic Capacitor is designed for general purpose applications.

  • Diameter: 10mm
  • Length (Height): 17mm
  • Pitch: 5mm
  • Load Life: 2000 Hours at 85°C
Type Radial leaded
Capacitance 1000µF
Tolerance 20%
Voltage 25V
Dimensions 10 x 17mm
Operating Temperature -40 to +85°C
Material Aluminium
Pitch 5mm

Reviews

Be the first to submit a review

Trustpilot