Christmas Opening Hours and Delivery Dates here

UniStrand 125g Reel 32SWG Nichrome Wire

Order Code:

05-0535

Brand: UniStrand MPN: 050535
Qty Unit Price (Ex VAT)
1+ £26.66
5+ £22.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched same dayAdditional quantity lead time 3 weeks

This nichrome wire is ideal for use in applications requiring a heating element and can be used for ignition in applications such as fireworks and pyrotechnics.


  • 32SWG nichrome wire
  • Reel length 228m
  • Weight 125g
Length 228m
Type Heating element
Conductor Cross-section 0.274mm
Wire Size 32SWG

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot